Direct

06035J120GBTTR | |
|---|---|
DigiKey Part Number | 478-06035J120GBTTR-ND - Tape & Reel (TR) 478-06035J120GBTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 06035J120GBTTR |
Description | CAP THIN FILM 12PF 50V 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 pF Thin Film Capacitor 50 V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035J120GBTTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | 12 pF | |
Tolerance | ±2% | |
Voltage - Rated | 50 V | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | 0.029" (0.73mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,67000 zł | 4,67 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,35749 zł | 4 072,47 zł |
| Unit Price without VAT: | 4,67000 zł |
|---|---|
| Unit Price with VAT: | 5,74410 zł |


