
06035J0R6BBSTR | |
|---|---|
DigiKey Part Number | 478-13041-2-ND - Tape & Reel (TR) 478-13041-1-ND - Cut Tape (CT) 478-13041-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035J0R6BBSTR |
Description | CAP THIN FILM 0.6PF 50V 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.6 pF Thin Film Capacitor 50 V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035J0R6BBSTR Models |
Category | Voltage - Rated 50 V |
Manufacturer KYOCERA AVX | Mounting Type Surface Mount |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Features RF, High Q, Low Loss |
Capacitance 0.6 pF | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±0.1pF | Height - Seated (Max) 0.029" (0.73mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 zł | 4,20 zł |
| 10 | 2,72500 zł | 27,25 zł |
| 50 | 2,13580 zł | 106,79 zł |
| 100 | 1,95450 zł | 195,45 zł |
| 500 | 1,64804 zł | 824,02 zł |
| 1 000 | 1,55331 zł | 1 553,31 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,43626 zł | 4 308,78 zł |
| 6 000 | 1,37895 zł | 8 273,70 zł |
| 9 000 | 1,35024 zł | 12 152,16 zł |
| 15 000 | 1,31841 zł | 19 776,15 zł |
| 21 000 | 1,29980 zł | 27 295,80 zł |
| Unit Price without VAT: | 4,20000 zł |
|---|---|
| Unit Price with VAT: | 5,16600 zł |

