
06035J0R2ABSTR | |
|---|---|
DigiKey Part Number | 478-06035J0R2ABSTR-ND - Tape & Reel (TR) 478-06035J0R2ABSTRCT-ND - Cut Tape (CT) 478-06035J0R2ABSTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035J0R2ABSTR |
Description | CAP THIN FILM 0.2PF 50V 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.2 pF Thin Film Capacitor 50 V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.2 pF | |
Tolerance | ±0.05pF | |
Voltage - Rated | 50 V | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | 0.029" (0.73mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,67000 zł | 3,67 zł |
| 10 | 2,89100 zł | 28,91 zł |
| 50 | 2,50480 zł | 125,24 zł |
| 100 | 2,16730 zł | 216,73 zł |
| 500 | 1,63764 zł | 818,82 zł |
| 1 000 | 1,44498 zł | 1 444,98 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,52122 zł | 4 563,66 zł |
| 6 000 | 1,46118 zł | 8 767,08 zł |
| 9 000 | 1,43110 zł | 12 879,90 zł |
| 15 000 | 1,39774 zł | 20 966,10 zł |
| 21 000 | 1,37824 zł | 28 943,04 zł |
| Unit Price without VAT: | 3,67000 zł |
|---|---|
| Unit Price with VAT: | 4,51410 zł |

