
06035C683M4T2A | |
|---|---|
DigiKey Part Number | 478-KAM15AR71H683MTTR-ND - Tape & Reel (TR) 478-KAM15AR71H683MTCT-ND - Cut Tape (CT) 478-KAM15AR71H683MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035C683M4T2A |
Description | CAP CER 0.068UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E2X7R1H683M080AA | TDK | 2 604 | 445-12560-1-ND | 0,36000 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 zł | 1,22 zł |
| 10 | 0,71500 zł | 7,15 zł |
| 50 | 0,52140 zł | 26,07 zł |
| 100 | 0,46250 zł | 46,25 zł |
| 500 | 0,36360 zł | 181,80 zł |
| 1 000 | 0,33308 zł | 333,08 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,28736 zł | 1 149,44 zł |
| 8 000 | 0,27037 zł | 2 162,96 zł |
| 12 000 | 0,26186 zł | 3 142,32 zł |
| 20 000 | 0,25244 zł | 5 048,80 zł |
| 28 000 | 0,24693 zł | 6 914,04 zł |
| 40 000 | 0,24162 zł | 9 664,80 zł |
| Unit Price without VAT: | 1,22000 zł |
|---|---|
| Unit Price with VAT: | 1,50060 zł |

