
KGM15AR71H222KT | |
|---|---|
DigiKey Part Number | 478-KGM15AR71H222KTTR-ND - Tape & Reel (TR) 478-KGM15AR71H222KTCT-ND - Cut Tape (CT) 478-KGM15AR71H222KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71H222KT |
Description | CAP CER 2200PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71H222KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,15400 zł | 1,54 zł |
| 50 | 0,10560 zł | 5,28 zł |
| 100 | 0,09050 zł | 9,05 zł |
| 500 | 0,06542 zł | 32,71 zł |
| 1 000 | 0,05774 zł | 57,74 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,04625 zł | 185,00 zł |
| 8 000 | 0,04200 zł | 336,00 zł |
| 12 000 | 0,03987 zł | 478,44 zł |
| 20 000 | 0,03751 zł | 750,20 zł |
| 28 000 | 0,03613 zł | 1 011,64 zł |
| 40 000 | 0,03481 zł | 1 392,40 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

