
06035A7R5BAT2A | |
|---|---|
DigiKey Part Number | 478-11824-2-ND - Tape & Reel (TR) 478-11824-1-ND - Cut Tape (CT) 478-11824-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035A7R5BAT2A |
Description | CAP CER 7.5PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035A7R5BAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,26000 zł | 2,26 zł |
| 10 | 1,39000 zł | 13,90 zł |
| 50 | 1,05280 zł | 52,64 zł |
| 100 | 0,94870 zł | 94,87 zł |
| 500 | 0,77346 zł | 386,73 zł |
| 1 000 | 0,71924 zł | 719,24 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,63795 zł | 2 551,80 zł |
| 8 000 | 0,60775 zł | 4 862,00 zł |
| 12 000 | 0,59262 zł | 7 111,44 zł |
| 20 000 | 0,57585 zł | 11 517,00 zł |
| 28 000 | 0,56604 zł | 15 849,12 zł |
| 40 000 | 0,55661 zł | 22 264,40 zł |
| Unit Price without VAT: | 2,26000 zł |
|---|---|
| Unit Price with VAT: | 2,77980 zł |

