200 pF ±1% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06033A201FAT2A

DigiKey Part Number
478-06033A201FAT2ATR-ND - Tape & Reel (TR)
478-06033A201FAT2ACT-ND - Cut Tape (CT)
478-06033A201FAT2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06033A201FAT2A
Description
CAP CER 200PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
200 pF ±1% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06033A201FAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 462
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,72000 zł0,72 zł
100,40900 zł4,09 zł
500,29080 zł14,54 zł
1000,25490 zł25,49 zł
5000,19426 zł97,13 zł
1 0000,17559 zł175,59 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,14762 zł590,48 zł
8 0000,13724 zł1 097,92 zł
12 0000,13205 zł1 584,60 zł
20 0000,12629 zł2 525,80 zł
28 0000,12293 zł3 442,04 zł
40 0000,11969 zł4 787,60 zł
Manufacturers Standard Package
Unit Price without VAT:0,72000 zł
Unit Price with VAT:0,88560 zł