
06031U100GAT2A | |
|---|---|
DigiKey Part Number | 478-KGQ15ACG2A100GTTR-ND - Tape & Reel (TR) 478-KGQ15ACG2A100GTCT-ND - Cut Tape (CT) 478-KGQ15ACG2A100GTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06031U100GAT2A |
Description | CAP CER 10PF 100V NP0 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031U100GAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.060" L x 0.030" W (1.52mm x 0.76mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.036" (0.91mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 zł | 1,11 zł |
| 10 | 0,65000 zł | 6,50 zł |
| 50 | 0,47400 zł | 23,70 zł |
| 100 | 0,41980 zł | 41,98 zł |
| 500 | 0,32820 zł | 164,10 zł |
| 1 000 | 0,29998 zł | 299,98 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,25775 zł | 1 031,00 zł |
| 8 000 | 0,24207 zł | 1 936,56 zł |
| 12 000 | 0,23421 zł | 2 810,52 zł |
| 20 000 | 0,22551 zł | 4 510,20 zł |
| 28 000 | 0,22042 zł | 6 171,76 zł |
| 40 000 | 0,21553 zł | 8 621,20 zł |
| Unit Price without VAT: | 1,11000 zł |
|---|---|
| Unit Price with VAT: | 1,36530 zł |

