
06031C561K4T4A | |
|---|---|
DigiKey Part Number | 478-06031C561K4T4ATR-ND - Tape & Reel (TR) 478-06031C561K4T4ACT-ND - Cut Tape (CT) 478-06031C561K4T4ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06031C561K4T4A |
Description | CAP CER 560PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031C561K4T4A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06031C561K4T2A | KYOCERA AVX | 3 049 | 478-9867-1-ND | 0,08000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,19400 zł | 1,94 zł |
| 50 | 0,13420 zł | 6,71 zł |
| 100 | 0,11600 zł | 11,60 zł |
| 500 | 0,08474 zł | 42,37 zł |
| 1 000 | 0,07523 zł | 75,23 zł |
| 2 500 | 0,06518 zł | 162,95 zł |
| 5 000 | 0,05914 zł | 295,70 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,05170 zł | 775,50 zł |
| 30 000 | 0,04806 zł | 1 441,80 zł |
| 45 000 | 0,04624 zł | 2 080,80 zł |
| 75 000 | 0,04422 zł | 3 316,50 zł |
| 105 000 | 0,04305 zł | 4 520,25 zł |
| 150 000 | 0,04191 zł | 6 286,50 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

