04025C122K4T2A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Murata Electronics
In Stock: 105 811
Unit Price: 0,36000 zł
Datasheet
1200 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04025C122K4T2A

DigiKey Part Number
478-KAM05AR71H122KHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
04025C122K4T2A
Description
CAP CER 1200PF 50V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1200 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04025C122K4T2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.040" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.56mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM155R71H122KA37DMurata Electronics105 811490-16429-1-ND0,36000 złDirect
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,07516 zł751,60 zł
Manufacturers Standard Package
Unit Price without VAT:0,07516 zł
Unit Price with VAT:0,09245 zł