
04023J0R9BBSTR | |
|---|---|
DigiKey Part Number | 478-04023J0R9BBSTR-ND - Tape & Reel (TR) 478-04023J0R9BBSTRCT-ND - Cut Tape (CT) 478-04023J0R9BBSTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04023J0R9BBSTR |
Description | CAP THIN FILM 0.9PF 25V 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.9 pF Thin Film Capacitor 25 V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04023J0R9BBSTR Models |
Category | Voltage - Rated 25 V |
Manufacturer KYOCERA AVX | Mounting Type Surface Mount |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Features RF, High Q, Low Loss |
Capacitance 0.9 pF | Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm) |
Tolerance ±0.1pF | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 zł | 2,41 zł |
| 10 | 1,77700 zł | 17,77 zł |
| 50 | 1,42200 zł | 71,10 zł |
| 100 | 1,21870 zł | 121,87 zł |
| 500 | 0,96470 zł | 482,35 zł |
| 1 000 | 0,81238 zł | 812,38 zł |
| 2 500 | 0,76161 zł | 1 904,03 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,81600 zł | 4 080,00 zł |
| 10 000 | 0,78184 zł | 7 818,40 zł |
| 15 000 | 0,76473 zł | 11 470,95 zł |
| 25 000 | 0,74576 zł | 18 644,00 zł |
| 35 000 | 0,73467 zł | 25 713,45 zł |
| Unit Price without VAT: | 2,41000 zł |
|---|---|
| Unit Price with VAT: | 2,96430 zł |

