Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

02015A110JAT2A | |
|---|---|
DigiKey Part Number | 478-02015A110JAT2ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 02015A110JAT2A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 11 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 02015A110JAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±5% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0201N110J500CT | Walsin Technology Corporation | 0 | 1292-0201N110J500CTTR-ND | 0,00405 zł | Parametric Equivalent |
| CBR02C110J5GAC | KEMET | 0 | 399-CBR02C110J5GACTR-ND | 0,17778 zł | Parametric Equivalent |
| GCM0335C1H110JA16D | Murata Electronics | 0 | 490-GCM0335C1H110JA16DTR-ND | 0,01626 zł | Parametric Equivalent |
| GCM0335C1H110JA16J | Murata Electronics | 0 | 490-GCM0335C1H110JA16JTR-ND | 0,01384 zł | Parametric Equivalent |
| GCQ0335C1H110JB01D | Murata Electronics | 0 | 490-GCQ0335C1H110JB01DTR-ND | 0,04507 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,34238 zł | 5 135,70 zł |
| Unit Price without VAT: | 0,34238 zł |
|---|---|
| Unit Price with VAT: | 0,42113 zł |











