02013J2R4BBWTR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,70874 zł
Datasheet
2.4 pF Thin Film Capacitor 25 V 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02013J2R4BBWTR

DigiKey Part Number
478-2732-2-ND - Tape & Reel (TR)
478-2732-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
02013J2R4BBWTR
Description
CAP THIN FILM 2.4PF 25V 0201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.4 pF Thin Film Capacitor 25 V 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
02013J2R4BBWTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
2.4 pF
Tolerance
±0.1pF
Voltage - Rated
25 V
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Operating Temperature
-55°C ~ 125°C
Features
RF, High Q, Low Loss
Size / Dimension
0.024" L x 0.013" W (0.60mm x 0.33mm)
Height - Seated (Max)
0.011" (0.28mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
12,59000 zł2,59 zł
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,66713 zł3 335,65 zł
Manufacturers Standard Package
Unit Price without VAT:2,59000 zł
Unit Price with VAT:3,18570 zł