
009159004502906 | |
|---|---|
DigiKey Part Number | 478-009159004502906TR-ND - Tape & Reel (TR) 478-009159004502906CT-ND - Cut Tape (CT) 478-009159004502906DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009159004502906 |
Description | CONN SSL RCP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 4 Position Adapter, Bridge Board to Board - Card Edge 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Pitch 0.079" (2.00mm) |
Manufacturer KYOCERA AVX | Housing Color White |
Series | Contact Material Copper Alloy |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Tin |
Part Status Active | Housing Material Polyamide (PA46), Nylon 4/6 |
Style Board to Board - Card Edge | Operating Temperature -40°C ~ 125°C |
Connector Type Adapter, Bridge | Voltage Rating 300V |
Number of Positions 4 | Current Rating (Amps) 3A per Contact |
Mounting Type Surface Mount | Mating Cycles 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,27000 zł | 4,27 zł |
| 10 | 3,64500 zł | 36,45 zł |
| 25 | 3,41560 zł | 85,39 zł |
| 50 | 3,25180 zł | 162,59 zł |
| 100 | 3,09630 zł | 309,63 zł |
| 250 | 2,90208 zł | 725,52 zł |
| 500 | 2,76348 zł | 1 381,74 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,63159 zł | 2 631,59 zł |
| 2 000 | 2,50597 zł | 5 011,94 zł |
| 3 000 | 2,43532 zł | 7 305,96 zł |
| 5 000 | 2,34917 zł | 11 745,85 zł |
| 7 000 | 2,29409 zł | 16 058,63 zł |
| 10 000 | 2,23714 zł | 22 371,40 zł |
| Unit Price without VAT: | 4,27000 zł |
|---|---|
| Unit Price with VAT: | 5,25210 zł |

