



KPJX-4S-S | |
|---|---|
DigiKey Part Number | 2092-KPJX-4S-S-ND |
Manufacturer | |
Manufacturer Product Number | KPJX-4S-S |
Description | CONN JACK FMALE 4POS TIN SOLDER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 (Power) Position Circular Connector Jack, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | KPJX-4S-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 (Power) | |
Shell Size - Insert | Power DIN | |
Shell Size, MIL | - | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Snap-In | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polybutylene Terephthalate (PBT) | |
Shell Finish | - | |
Contact Finish - Mating | Tin | |
Color | Black, Silver | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Board Guide, Board Lock | |
Shielding | ||
Current Rating (Amps) | 7.5A | |
Voltage Rating | 48VDC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 75°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Applications | Digital, Power | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,14000 zł | 6,14 zł |
| 10 | 5,23200 zł | 52,32 zł |
| 25 | 4,90360 zł | 122,59 zł |
| 50 | 4,66880 zł | 233,44 zł |
| 170 | 4,28212 zł | 727,96 zł |
| 340 | 4,07756 zł | 1 386,37 zł |
| 510 | 3,96249 zł | 2 020,87 zł |
| 1 020 | 3,77336 zł | 3 848,83 zł |
| 2 550 | 3,53722 zł | 9 019,91 zł |
| Unit Price without VAT: | 6,14000 zł |
|---|---|
| Unit Price with VAT: | 7,55220 zł |




















