Pushbutton Switch SPST-NO + SPST-NC Standard Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NS22-DM-1A01B

DigiKey Part Number
5055-NS22-DM-1A01B-ND
Manufacturer
Manufacturer Product Number
NS22-DM-1A01B
Description
22mm PUSH BUTTON
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO + SPST-NC Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage Rating - AC
250 V
Mfr
Voltage Rating - DC
250 V
Series
Actuator Type
Rectangular, Button, Flush
Packaging
Bulk
Color - Actuator/Cap
Red, Green
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
Panel Mount, Front
Ingress Protection
IP65 - Dust Tight, Water Resistant
Type
Standard
Panel Cutout Dimensions
Circular - 22.30mm Dia
Circuit
Operating Temperature
-25°C ~ 70°C
Switch Function
On-Mom, Off-Mom
Mechanical Life
1,000,000 Cycles
Current Rating (Amps)
3A (AC), 270mA (DC)
Electrical Life
500,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 990
MARKETPLACE PRODUCT
Will ship in approximately 10 days from KOINO
FREE SHIPPING for this product
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
1049,40900 zł494,09 zł
2033,61000 zł672,20 zł
5027,68500 zł1 384,25 zł
10025,31510 zł2 531,51 zł
18024,52517 zł4 414,53 zł
Unit Price without VAT:49,40900 zł
Unit Price with VAT:60,77307 zł