Direct

TLRH2ATTD10L0F | |
|---|---|
DigiKey Part Number | 2019-TLRH2ATTD10L0FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLRH2ATTD10L0F |
Description | RES 0.01 OHM 1% 1/2W 0805 |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | TLRH2ATTD10L0F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,96963 zł | 4 848,15 zł |
| Unit Price without VAT: | 0,96963 zł |
|---|---|
| Unit Price with VAT: | 1,19264 zł |


