
SR733ATTE6R04F | |
|---|---|
DigiKey Part Number | 2019-SR733ATTE6R04FTR-ND - Tape & Reel (TR) 2019-SR733ATTE6R04FCT-ND - Cut Tape (CT) 2019-SR733ATTE6R04FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR733ATTE6R04F |
Description | CURRENT SENSE RESISTOR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6.04 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR733ATTE6R04F Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,27000 zł | 3,27 zł |
| 10 | 2,11900 zł | 21,19 zł |
| 25 | 1,80840 zł | 45,21 zł |
| 50 | 1,61440 zł | 80,72 zł |
| 100 | 1,44920 zł | 144,92 zł |
| 250 | 1,26800 zł | 317,00 zł |
| 500 | 1,15458 zł | 577,29 zł |
| 1 000 | 1,05824 zł | 1 058,24 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,90679 zł | 3 627,16 zł |
| 8 000 | 0,84769 zł | 6 781,52 zł |
| 12 000 | 0,81735 zł | 9 808,20 zł |
| 20 000 | 0,78302 zł | 15 660,40 zł |
| 28 000 | 0,76257 zł | 21 351,96 zł |
| 40 000 | 0,74958 zł | 29 983,20 zł |
| Unit Price without VAT: | 3,27000 zł |
|---|---|
| Unit Price with VAT: | 4,02210 zł |

