51 mOhms ±1% 3W Chip Resistor 4527 J-Lead Automotive AEC-Q200, Current Sense, Flame Proof, Safety Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLN3TTED51L0F

DigiKey Part Number
2019-SLN3TTED51L0FTR-ND - Tape & Reel (TR)
2019-SLN3TTED51L0FCT-ND - Cut Tape (CT)
2019-SLN3TTED51L0FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SLN3TTED51L0F
Description
SURFACE MOUNT MOLDED RESISTOR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
51 mOhms ±1% 3W Chip Resistor 4527 J-Lead Automotive AEC-Q200, Current Sense, Flame Proof, Safety Metal Element
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
Automotive AEC-Q200, Current Sense, Flame Proof, Safety
Temperature Coefficient
±75ppm/°C
Operating Temperature
-55°C ~ 180°C
Package / Case
4527 J-Lead
Supplier Device Package
Ratings
-
Size / Dimension
0.453" L x 0.276" W (11.50mm x 7.00mm)
Height - Seated (Max)
0.102" (2.60mm)
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
In-Stock: 1 890
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,96000 zł5,96 zł
103,93600 zł39,36 zł
253,38240 zł84,56 zł
503,03640 zł151,82 zł
1002,74190 zł274,19 zł
2502,41948 zł604,87 zł
5002,21754 zł1 108,77 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0002,04597 zł2 045,97 zł
2 0001,90018 zł3 800,36 zł
3 0001,82532 zł5 475,96 zł
5 0001,74064 zł8 703,20 zł
7 0001,69019 zł11 831,33 zł
10 0001,64090 zł16 409,00 zł
Manufacturers Standard Package
Unit Price without VAT:5,96000 zł
Unit Price with VAT:7,33080 zł