
WK73S2BTTD6R80F | |
|---|---|
DigiKey Part Number | 2019-WK73S2BTTD6R80FTR-ND - Tape & Reel (TR) 2019-WK73S2BTTD6R80FCT-ND - Cut Tape (CT) 2019-WK73S2BTTD6R80FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WK73S2BTTD6R80F |
Description | RES 6.8 OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±1% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WK73S2BTTD6R80F Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 1206 (3216 Metric), 0612 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 zł | 1,01 zł |
| 10 | 0,53900 zł | 5,39 zł |
| 25 | 0,43360 zł | 10,84 zł |
| 50 | 0,37420 zł | 18,71 zł |
| 100 | 0,32750 zł | 32,75 zł |
| 250 | 0,27980 zł | 69,95 zł |
| 500 | 0,25244 zł | 126,22 zł |
| 1 000 | 0,23071 zł | 230,71 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,12532 zł | 626,60 zł |
| 10 000 | 0,11765 zł | 1 176,50 zł |
| 15 000 | 0,11391 zł | 1 708,65 zł |
| 25 000 | 0,10987 zł | 2 746,75 zł |
| 35 000 | 0,10755 zł | 3 764,25 zł |
| 50 000 | 0,10536 zł | 5 268,00 zł |
| Unit Price without VAT: | 1,01000 zł |
|---|---|
| Unit Price with VAT: | 1,24230 zł |

