
SG73P2BTTD3300F | |
|---|---|
DigiKey Part Number | 2019-SG73P2BTTD3300FTR-ND - Tape & Reel (TR) 2019-SG73P2BTTD3300FCT-ND - Cut Tape (CT) 2019-SG73P2BTTD3300FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2BTTD3300F |
Description | RES 330 OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2BTTD3300F Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 zł | 0,54 zł |
| 10 | 0,26900 zł | 2,69 zł |
| 25 | 0,21120 zł | 5,28 zł |
| 50 | 0,17660 zł | 8,83 zł |
| 100 | 0,15010 zł | 15,01 zł |
| 250 | 0,12336 zł | 30,84 zł |
| 500 | 0,10816 zł | 54,08 zł |
| 1 000 | 0,09602 zł | 96,02 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,07676 zł | 383,80 zł |
| 10 000 | 0,07116 zł | 711,60 zł |
| 15 000 | 0,06843 zł | 1 026,45 zł |
| 25 000 | 0,06547 zł | 1 636,75 zł |
| 35 000 | 0,06378 zł | 2 232,30 zł |
| 50 000 | 0,06218 zł | 3 109,00 zł |
| Unit Price without VAT: | 0,54000 zł |
|---|---|
| Unit Price with VAT: | 0,66420 zł |

