
SG73P2BTTD20R0F | |
|---|---|
DigiKey Part Number | 2019-SG73P2BTTD20R0FTR-ND - Tape & Reel (TR) 2019-SG73P2BTTD20R0FCT-ND - Cut Tape (CT) 2019-SG73P2BTTD20R0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2BTTD20R0F |
Description | RES 20 OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2BTTD20R0F Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 zł | 0,61 zł |
| 10 | 0,29100 zł | 2,91 zł |
| 25 | 0,22840 zł | 5,71 zł |
| 50 | 0,19180 zł | 9,59 zł |
| 100 | 0,16340 zł | 16,34 zł |
| 250 | 0,13488 zł | 33,72 zł |
| 500 | 0,11850 zł | 59,25 zł |
| 1 000 | 0,10561 zł | 105,61 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,07600 zł | 380,00 zł |
| 10 000 | 0,07043 zł | 704,30 zł |
| 15 000 | 0,06772 zł | 1 015,80 zł |
| 25 000 | 0,06478 zł | 1 619,50 zł |
| 35 000 | 0,06310 zł | 2 208,50 zł |
| 50 000 | 0,06151 zł | 3 075,50 zł |
| Unit Price without VAT: | 0,61000 zł |
|---|---|
| Unit Price with VAT: | 0,75030 zł |

