
SG73P2ATTD33R0F | |
|---|---|
DigiKey Part Number | 2019-SG73P2ATTD33R0FTR-ND - Tape & Reel (TR) 2019-SG73P2ATTD33R0FCT-ND - Cut Tape (CT) 2019-SG73P2ATTD33R0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2ATTD33R0F |
Description | RES 33 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2ATTD33R0F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 zł | 0,50 zł |
| 10 | 0,23000 zł | 2,30 zł |
| 25 | 0,17800 zł | 4,45 zł |
| 50 | 0,14860 zł | 7,43 zł |
| 100 | 0,12570 zł | 12,57 zł |
| 250 | 0,10240 zł | 25,60 zł |
| 500 | 0,08906 zł | 44,53 zł |
| 1 000 | 0,07857 zł | 78,57 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,06181 zł | 309,05 zł |
| 10 000 | 0,05695 zł | 569,50 zł |
| 15 000 | 0,05458 zł | 818,70 zł |
| 25 000 | 0,05202 zł | 1 300,50 zł |
| 35 000 | 0,05055 zł | 1 769,25 zł |
| 50 000 | 0,04916 zł | 2 458,00 zł |
| Unit Price without VAT: | 0,50000 zł |
|---|---|
| Unit Price with VAT: | 0,61500 zł |

