
SG73P2ATTD5102F | |
|---|---|
DigiKey Part Number | 2019-SG73P2ATTD5102FTR-ND - Tape & Reel (TR) 2019-SG73P2ATTD5102FCT-ND - Cut Tape (CT) 2019-SG73P2ATTD5102FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2ATTD5102F |
Description | RES 51K OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 51 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2ATTD5102F Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 zł | 0,61 zł |
| 10 | 0,30900 zł | 3,09 zł |
| 25 | 0,24120 zł | 6,03 zł |
| 50 | 0,20320 zł | 10,16 zł |
| 100 | 0,17380 zł | 17,38 zł |
| 250 | 0,14392 zł | 35,98 zł |
| 500 | 0,12690 zł | 63,45 zł |
| 1 000 | 0,11333 zł | 113,33 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,06181 zł | 309,05 zł |
| 10 000 | 0,05695 zł | 569,50 zł |
| 15 000 | 0,05458 zł | 818,70 zł |
| 25 000 | 0,05202 zł | 1 300,50 zł |
| 35 000 | 0,05055 zł | 1 769,25 zł |
| 50 000 | 0,04916 zł | 2 458,00 zł |
| Unit Price without VAT: | 0,61000 zł |
|---|---|
| Unit Price with VAT: | 0,75030 zł |

