200 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG73P2ATTD2003F

DigiKey Part Number
2019-SG73P2ATTD2003FTR-ND - Tape & Reel (TR)
2019-SG73P2ATTD2003FCT-ND - Cut Tape (CT)
2019-SG73P2ATTD2003FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG73P2ATTD2003F
Description
RES 200K OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
200 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SG73P2ATTD2003F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 236
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,62000 zł0,62 zł
100,31500 zł3,15 zł
250,24640 zł6,16 zł
500,20760 zł10,38 zł
1000,17760 zł17,76 zł
2500,14704 zł36,76 zł
5000,12964 zł64,82 zł
1 0000,11577 zł115,77 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,06315 zł315,75 zł
10 0000,05818 zł581,80 zł
15 0000,05576 zł836,40 zł
25 0000,05314 zł1 328,50 zł
35 0000,05164 zł1 807,40 zł
50 0000,05022 zł2 511,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,62000 zł
Unit Price with VAT:0,76260 zł