
SG73P2ATTD2003F | |
|---|---|
DigiKey Part Number | 2019-SG73P2ATTD2003FTR-ND - Tape & Reel (TR) 2019-SG73P2ATTD2003FCT-ND - Cut Tape (CT) 2019-SG73P2ATTD2003FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2ATTD2003F |
Description | RES 200K OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2ATTD2003F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 zł | 0,62 zł |
| 10 | 0,31500 zł | 3,15 zł |
| 25 | 0,24640 zł | 6,16 zł |
| 50 | 0,20760 zł | 10,38 zł |
| 100 | 0,17760 zł | 17,76 zł |
| 250 | 0,14704 zł | 36,76 zł |
| 500 | 0,12964 zł | 64,82 zł |
| 1 000 | 0,11577 zł | 115,77 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,06315 zł | 315,75 zł |
| 10 000 | 0,05818 zł | 581,80 zł |
| 15 000 | 0,05576 zł | 836,40 zł |
| 25 000 | 0,05314 zł | 1 328,50 zł |
| 35 000 | 0,05164 zł | 1 807,40 zł |
| 50 000 | 0,05022 zł | 2 511,00 zł |
| Unit Price without VAT: | 0,62000 zł |
|---|---|
| Unit Price with VAT: | 0,76260 zł |

