
SG73P2ATTD2000F | |
|---|---|
DigiKey Part Number | 2019-SG73P2ATTD2000FTR-ND - Tape & Reel (TR) 2019-SG73P2ATTD2000FCT-ND - Cut Tape (CT) 2019-SG73P2ATTD2000FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2ATTD2000F |
Description | RES 200 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2ATTD2000F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 zł | 0,54 zł |
| 10 | 0,25100 zł | 2,51 zł |
| 25 | 0,19520 zł | 4,88 zł |
| 50 | 0,16380 zł | 8,19 zł |
| 100 | 0,13900 zł | 13,90 zł |
| 250 | 0,11376 zł | 28,44 zł |
| 500 | 0,09940 zł | 49,70 zł |
| 1 000 | 0,08797 zł | 87,97 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,06986 zł | 349,30 zł |
| 10 000 | 0,06458 zł | 645,80 zł |
| 15 000 | 0,06202 zł | 930,30 zł |
| 25 000 | 0,05924 zł | 1 481,00 zł |
| 35 000 | 0,05765 zł | 2 017,75 zł |
| 50 000 | 0,05614 zł | 2 807,00 zł |
| Unit Price without VAT: | 0,54000 zł |
|---|---|
| Unit Price with VAT: | 0,66420 zł |

