
SG73P2ATTD104J | |
|---|---|
DigiKey Part Number | 2019-SG73P2ATTD104JTR-ND - Tape & Reel (TR) 2019-SG73P2ATTD104JCT-ND - Cut Tape (CT) 2019-SG73P2ATTD104JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2ATTD104J |
Description | RES 100K OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2ATTD104J Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG73P2ATTD1003F | KOA Speer Electronics, Inc. | 43 538 | 2019-SG73P2ATTD1003FCT-ND | 0,50000 zł | Parametric Equivalent |
| RPC0805JT100K | Stackpole Electronics Inc | 10 535 | RPC0805JT100KCT-ND | 0,65000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 zł | 0,47 zł |
| 10 | 0,22600 zł | 2,26 zł |
| 25 | 0,17360 zł | 4,34 zł |
| 50 | 0,14500 zł | 7,25 zł |
| 100 | 0,12240 zł | 12,24 zł |
| 250 | 0,09952 zł | 24,88 zł |
| 500 | 0,08654 zł | 43,27 zł |
| 1 000 | 0,07623 zł | 76,23 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,05655 zł | 282,75 zł |
| 10 000 | 0,05196 zł | 519,60 zł |
| 15 000 | 0,04973 zł | 745,95 zł |
| 25 000 | 0,04731 zł | 1 182,75 zł |
| 35 000 | 0,04593 zł | 1 607,55 zł |
| 50 000 | 0,04462 zł | 2 231,00 zł |
| Unit Price without VAT: | 0,47000 zł |
|---|---|
| Unit Price with VAT: | 0,57810 zł |

