SG73P1ETTP913J is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 0,06852 zł
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 0,06929 zł
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 0,07148 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,05587 zł
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,06070 zł
Datasheet
91 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG73P1ETTP913J

DigiKey Part Number
2019-SG73P1ETTP913JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SG73P1ETTP913J
Description
RES 91K OHM 5% 1/5W 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
91 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SG73P1ETTP913J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SG73S1ETTP913JKOA Speer Electronics, Inc.02019-SG73S1ETTP913JTR-ND0,06852 złDirect
SG73P1ETTP9102FKOA Speer Electronics, Inc.02019-SG73P1ETTP9102FTR-ND0,06929 złParametric Equivalent
SG73P1ETTP913GKOA Speer Electronics, Inc.02019-SG73P1ETTP913GTR-ND0,07148 złParametric Equivalent
CRCW040291K0JNEDHPVishay Dale0CRCW040291K0JNEDHP-ND0,05587 złParametric Equivalent
RPC0402JT91K0Stackpole Electronics Inc0738-RPC0402JT91K0TR-ND0,06070 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,06852 zł685,20 zł
Manufacturers Standard Package
Unit Price without VAT:0,06852 zł
Unit Price with VAT:0,08428 zł