
SG73P1JTTD4702F | |
|---|---|
DigiKey Part Number | 2019-SG73P1JTTD4702FTR-ND - Tape & Reel (TR) 2019-SG73P1JTTD4702FCT-ND - Cut Tape (CT) 2019-SG73P1JTTD4702FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P1JTTD4702F |
Description | RES 47K OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P1JTTD4702F Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 zł | 0,43 zł |
| 10 | 0,21200 zł | 2,12 zł |
| 25 | 0,16240 zł | 4,06 zł |
| 50 | 0,13420 zł | 6,71 zł |
| 100 | 0,11310 zł | 11,31 zł |
| 250 | 0,09164 zł | 22,91 zł |
| 500 | 0,07936 zł | 39,68 zł |
| 1 000 | 0,06966 zł | 69,66 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,05322 zł | 266,10 zł |
| 10 000 | 0,04882 zł | 488,20 zł |
| 15 000 | 0,04667 zł | 700,05 zł |
| 25 000 | 0,04435 zł | 1 108,75 zł |
| 35 000 | 0,04302 zł | 1 505,70 zł |
| 50 000 | 0,04177 zł | 2 088,50 zł |
| Unit Price without VAT: | 0,43000 zł |
|---|---|
| Unit Price with VAT: | 0,52890 zł |

