
SG73P1ETTP1180F | |
|---|---|
DigiKey Part Number | 2019-SG73P1ETTP1180FTR-ND - Tape & Reel (TR) 2019-SG73P1ETTP1180FCT-ND - Cut Tape (CT) 2019-SG73P1ETTP1180FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P1ETTP1180F |
Description | RES 118 OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 118 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P1ETTP1180F Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 zł | 0,57 zł |
| 10 | 0,27600 zł | 2,76 zł |
| 25 | 0,21560 zł | 5,39 zł |
| 50 | 0,18100 zł | 9,05 zł |
| 100 | 0,15400 zł | 15,40 zł |
| 250 | 0,12668 zł | 31,67 zł |
| 500 | 0,11118 zł | 55,59 zł |
| 1 000 | 0,09882 zł | 98,82 zł |
| 5 000 | 0,07917 zł | 395,85 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,07345 zł | 734,50 zł |
| 20 000 | 0,06891 zł | 1 378,20 zł |
| 30 000 | 0,06669 zł | 2 000,70 zł |
| 50 000 | 0,06429 zł | 3 214,50 zł |
| 70 000 | 0,06292 zł | 4 404,40 zł |
| 100 000 | 0,06162 zł | 6 162,00 zł |
| Unit Price without VAT: | 0,57000 zł |
|---|---|
| Unit Price with VAT: | 0,70110 zł |

