
SG73G2BTTD1002D | |
|---|---|
DigiKey Part Number | 2019-SG73G2BTTD1002DTR-ND - Tape & Reel (TR) 2019-SG73G2BTTD1002DCT-ND - Cut Tape (CT) 2019-SG73G2BTTD1002DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73G2BTTD1002D |
Description | RES 10K OHM 0.5% 1/2W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 zł | 1,36 zł |
| 10 | 0,75000 zł | 7,50 zł |
| 25 | 0,61320 zł | 15,33 zł |
| 50 | 0,53640 zł | 26,82 zł |
| 100 | 0,47540 zł | 47,54 zł |
| 250 | 0,41336 zł | 103,34 zł |
| 500 | 0,37768 zł | 188,84 zł |
| 1 000 | 0,34928 zł | 349,28 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,30388 zł | 1 519,40 zł |
| 10 000 | 0,29062 zł | 2 906,20 zł |
| 15 000 | 0,28416 zł | 4 262,40 zł |
| 25 000 | 0,27715 zł | 6 928,75 zł |
| 35 000 | 0,27314 zł | 9 559,90 zł |
| 50 000 | 0,26935 zł | 13 467,50 zł |
| Unit Price without VAT: | 1,36000 zł |
|---|---|
| Unit Price with VAT: | 1,67280 zł |

