22 Ohms ±10% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG732HTTE220K

DigiKey Part Number
2019-SG732HTTE220KTR-ND - Tape & Reel (TR)
2019-SG732HTTE220KCT-ND - Cut Tape (CT)
2019-SG732HTTE220KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG732HTTE220K
Description
RES 22 OHM 10% 3/4W 2010
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
22 Ohms ±10% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SG732HTTE220K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 706
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,23000 zł2,23 zł
101,30700 zł13,07 zł
251,10160 zł27,54 zł
500,98380 zł49,19 zł
1000,89020 zł89,02 zł
2500,79516 zł198,79 zł
5000,74028 zł370,14 zł
1 0000,69665 zł696,65 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,63434 zł2 537,36 zł
8 0000,61235 zł4 898,80 zł
12 0000,60163 zł7 219,56 zł
20 0000,59000 zł11 800,00 zł
28 0000,58334 zł16 333,52 zł
40 0000,57704 zł23 081,60 zł
Manufacturers Standard Package
Unit Price without VAT:2,23000 zł
Unit Price with VAT:2,74290 zł