
SG732ATTD470K | |
|---|---|
DigiKey Part Number | 2019-SG732ATTD470KTR-ND - Tape & Reel (TR) 2019-SG732ATTD470KCT-ND - Cut Tape (CT) 2019-SG732ATTD470KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG732ATTD470K |
Description | RES 47 OHM 10% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±10% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG732ATTD470K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 zł | 0,86 zł |
| 10 | 0,45200 zł | 4,52 zł |
| 25 | 0,36200 zł | 9,05 zł |
| 50 | 0,30960 zł | 15,48 zł |
| 100 | 0,26900 zł | 26,90 zł |
| 250 | 0,22764 zł | 56,91 zł |
| 500 | 0,20396 zł | 101,98 zł |
| 1 000 | 0,18518 zł | 185,18 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,15509 zł | 775,45 zł |
| 10 000 | 0,14632 zł | 1 463,20 zł |
| 15 000 | 0,14205 zł | 2 130,75 zł |
| 25 000 | 0,13742 zł | 3 435,50 zł |
| 35 000 | 0,13477 zł | 4 716,95 zł |
| 50 000 | 0,13226 zł | 6 613,00 zł |
| Unit Price without VAT: | 0,86000 zł |
|---|---|
| Unit Price with VAT: | 1,05780 zł |

