RS73G2BRTTD9762F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 0,78561 zł
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 0,55499 zł
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 0,55499 zł
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 0,78561 zł
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 0,55499 zł
Datasheet
97.6 kOhms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS73G2BRTTD9762F

DigiKey Part Number
2019-RS73G2BRTTD9762FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RS73G2BRTTD9762F
Description
RES 97.6K OHM 1% 1/3W 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
97.6 kOhms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RS73F2BRTTD9762CKOA Speer Electronics, Inc.02019-RS73F2BRTTD9762CTR-ND0,78561 złParametric Equivalent
RS73F2BRTTD9762DKOA Speer Electronics, Inc.02019-RS73F2BRTTD9762DTR-ND0,55499 złParametric Equivalent
RS73F2BRTTD9762FKOA Speer Electronics, Inc.02019-RS73F2BRTTD9762FTR-ND0,55499 złParametric Equivalent
RS73G2BRTTD9762CKOA Speer Electronics, Inc.02019-RS73G2BRTTD9762CTR-ND0,78561 złParametric Equivalent
RS73G2BRTTD9762DKOA Speer Electronics, Inc.02019-RS73G2BRTTD9762DTR-ND0,55499 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,55499 zł2 774,95 zł
Manufacturers Standard Package
Unit Price without VAT:0,55499 zł
Unit Price with VAT:0,68264 zł