RN73R2BTTD6263D50 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 0,45985 zł
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 0,54723 zł
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 0,54723 zł
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 0,54723 zł
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 0,37725 zł
Datasheet
626 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73R2BTTD6263D50

DigiKey Part Number
2019-RN73R2BTTD6263D50TR-ND - Tape & Reel (TR)
2019-RN73R2BTTD6263D50CT-ND - Cut Tape (CT)
2019-RN73R2BTTD6263D50DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73R2BTTD6263D50
Description
RES 626K OHM 0.5% 1/4W 1206
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
626 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73R2BTTD6263D50 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R2BTTD6263B25KOA Speer Electronics, Inc.02019-RN73R2BTTD6263B25CT-ND0,45985 złParametric Equivalent
RN73R2BTTD6263B50KOA Speer Electronics, Inc.02019-RN73R2BTTD6263B50CT-ND0,54723 złParametric Equivalent
RN73R2BTTD6263C25KOA Speer Electronics, Inc.02019-RN73R2BTTD6263C25CT-ND0,54723 złParametric Equivalent
RN73R2BTTD6263C50KOA Speer Electronics, Inc.02019-RN73R2BTTD6263C50CT-ND0,54723 złParametric Equivalent
RN73R2BTTD6263D25KOA Speer Electronics, Inc.02019-RN73R2BTTD6263D25CT-ND0,37725 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,37725 zł1 886,25 zł
Manufacturers Standard Package
Unit Price without VAT:0,37725 zł
Unit Price with VAT:0,46402 zł