RN73R2BTTD53R6C25 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 1,62821 zł
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 0,99801 zł
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 1,20945 zł
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 0,45985 zł
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 0,89163 zł
Datasheet
53.6 Ohms ±0.25% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73R2BTTD53R6C25

DigiKey Part Number
2019-RN73R2BTTD53R6C25TR-ND - Tape & Reel (TR)
2019-RN73R2BTTD53R6C25CT-ND - Cut Tape (CT)
2019-RN73R2BTTD53R6C25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73R2BTTD53R6C25
Description
RES 53.6 OHM 0.25% 1/4W 1206
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
53.6 Ohms ±0.25% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73R2BTTD53R6C25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R2BTTD53R6A10KOA Speer Electronics, Inc.02019-RN73R2BTTD53R6A10CT-ND1,62821 złParametric Equivalent
RN73R2BTTD53R6A25KOA Speer Electronics, Inc.02019-RN73R2BTTD53R6A25CT-ND0,99801 złParametric Equivalent
RN73R2BTTD53R6B10KOA Speer Electronics, Inc.02019-RN73R2BTTD53R6B10CT-ND1,20945 złParametric Equivalent
RN73R2BTTD53R6B25KOA Speer Electronics, Inc.02019-RN73R2BTTD53R6B25CT-ND0,45985 złParametric Equivalent
RN73R2BTTD53R6C10KOA Speer Electronics, Inc.02019-RN73R2BTTD53R6C10CT-ND0,89163 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,54723 zł2 736,15 zł
Manufacturers Standard Package
Unit Price without VAT:0,54723 zł
Unit Price with VAT:0,67309 zł