
TYA40124R7M-10 | |
|---|---|
DigiKey Part Number | 240-TYA40124R7M-10TR-ND - Tape & Reel (TR) 240-TYA40124R7M-10CT-ND - Cut Tape (CT) 240-TYA40124R7M-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TYA40124R7M-10 |
Description | FIXED IND 4.7UH 1.8A 175 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 1.8 A 175mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 2.3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 175mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.065" (1.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 zł | 1,40 zł |
| 10 | 1,16300 zł | 11,63 zł |
| 100 | 0,95660 zł | 95,66 zł |
| 1 000 | 0,78678 zł | 786,78 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 0,69260 zł | 3 116,70 zł |
| 9 000 | 0,65316 zł | 5 878,44 zł |
| 13 500 | 0,63116 zł | 8 520,66 zł |
| 22 500 | 0,60453 zł | 13 601,93 zł |
| 31 500 | 0,58762 zł | 18 510,03 zł |
| 45 000 | 0,57273 zł | 25 772,85 zł |
| Unit Price without VAT: | 1,40000 zł |
|---|---|
| Unit Price with VAT: | 1,72200 zł |

