
RN73R2BTTD1001F50 | |
|---|---|
DigiKey Part Number | 2019-RN73R2BTTD1001F50TR-ND - Tape & Reel (TR) 2019-RN73R2BTTD1001F50CT-ND - Cut Tape (CT) 2019-RN73R2BTTD1001F50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2BTTD1001F50 |
Description | RES 1K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2BTTD1001F50 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 zł | 0,68 zł |
| 10 | 0,56700 zł | 5,67 zł |
| 25 | 0,52720 zł | 13,18 zł |
| 50 | 0,49700 zł | 24,85 zł |
| 100 | 0,46970 zł | 46,97 zł |
| 250 | 0,43648 zł | 109,12 zł |
| 500 | 0,41366 zł | 206,83 zł |
| 1 000 | 0,39291 zł | 392,91 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,37020 zł | 1 851,00 zł |
| 10 000 | 0,35521 zł | 3 552,10 zł |
| 15 000 | 0,34727 zł | 5 209,05 zł |
| 25 000 | 0,33808 zł | 8 452,00 zł |
| 35 000 | 0,33249 zł | 11 637,15 zł |
| 50 000 | 0,32696 zł | 16 348,00 zł |
| Unit Price without VAT: | 0,68000 zł |
|---|---|
| Unit Price with VAT: | 0,83640 zł |

