
RN73R2ATTD7061B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R2ATTD7061B25TR-ND - Tape & Reel (TR) 2019-RN73R2ATTD7061B25CT-ND - Cut Tape (CT) 2019-RN73R2ATTD7061B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2ATTD7061B25 |
Description | RES 7.06K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7.06 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2ATTD7061B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 zł | 0,54 zł |
| 10 | 0,43800 zł | 4,38 zł |
| 25 | 0,40800 zł | 10,20 zł |
| 50 | 0,38500 zł | 19,25 zł |
| 100 | 0,36370 zł | 36,37 zł |
| 250 | 0,33784 zł | 84,46 zł |
| 500 | 0,32002 zł | 160,01 zł |
| 1 000 | 0,30371 zł | 303,71 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,19978 zł | 998,90 zł |
| 10 000 | 0,19124 zł | 1 912,40 zł |
| 15 000 | 0,18670 zł | 2 800,50 zł |
| 25 000 | 0,18144 zł | 4 536,00 zł |
| 35 000 | 0,17824 zł | 6 238,40 zł |
| 50 000 | 0,17505 zł | 8 752,50 zł |
| Unit Price without VAT: | 0,54000 zł |
|---|---|
| Unit Price with VAT: | 0,66420 zł |

