


SSRMP-480D16R | |
|---|---|
DigiKey Part Number | 41-SSRMP-480D16R-ND |
Manufacturer | |
Manufacturer Product Number | SSRMP-480D16R |
Description | SSR RELAY SPST-NO 16A 48-480V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 48 V ~ 480 V | |
Load Current | 16 A | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | Mini Puck | |
Approval Agency | CE, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,21000 zł | 111,21 zł |
| 10 | 99,03400 zł | 990,34 zł |
| 25 | 94,56720 zł | 2 364,18 zł |
| 50 | 91,31900 zł | 4 565,95 zł |
| 125 | 87,19264 zł | 10 899,08 zł |
| 250 | 84,19348 zł | 21 048,37 zł |
| Unit Price without VAT: | 111,21000 zł |
|---|---|
| Unit Price with VAT: | 136,78830 zł |

