
CRCW120622M0JPEAHR | |
|---|---|
DigiKey Part Number | 541-CRCW120622M0JPEAHRTR-ND - Tape & Reel (TR) 541-CRCW120622M0JPEAHRCT-ND - Cut Tape (CT) 541-CRCW120622M0JPEAHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120622M0JPEAHR |
Description | RES SMD 22M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120622M0JPEAHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±500ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 zł | 1,62 zł |
| 10 | 0,91900 zł | 9,19 zł |
| 25 | 0,76280 zł | 19,07 zł |
| 50 | 0,67140 zł | 33,57 zł |
| 100 | 0,59970 zł | 59,97 zł |
| 250 | 0,52700 zł | 131,75 zł |
| 500 | 0,48498 zł | 242,49 zł |
| 1 000 | 0,45165 zł | 451,65 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,38318 zł | 1 915,90 zł |
| 10 000 | 0,36817 zł | 3 681,70 zł |
| 15 000 | 0,36085 zł | 5 412,75 zł |
| 25 000 | 0,35292 zł | 8 823,00 zł |
| 35 000 | 0,34837 zł | 12 192,95 zł |
| 50 000 | 0,34407 zł | 17 203,50 zł |
| Unit Price without VAT: | 1,62000 zł |
|---|---|
| Unit Price with VAT: | 1,99260 zł |

