68 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW080568M0JPEAHR

DigiKey Part Number
541-CRCW080568M0JPEAHRTR-ND - Tape & Reel (TR)
541-CRCW080568M0JPEAHRCT-ND - Cut Tape (CT)
541-CRCW080568M0JPEAHRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW080568M0JPEAHR
Description
RES SMD 68M OHM 5% 1/4W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
68 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW080568M0JPEAHR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±500ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49 118
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,47000 zł1,47 zł
100,81200 zł8,12 zł
250,66800 zł16,70 zł
500,58540 zł29,27 zł
1000,51990 zł51,99 zł
2500,45404 zł113,51 zł
5000,41596 zł207,98 zł
1 0000,38576 zł385,76 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,32464 zł1 623,20 zł
10 0000,31105 zł3 110,50 zł
15 0000,30443 zł4 566,45 zł
25 0000,29725 zł7 431,25 zł
35 0000,29313 zł10 259,55 zł
50 0000,28924 zł14 462,00 zł
Manufacturers Standard Package
Unit Price without VAT:1,47000 zł
Unit Price with VAT:1,80810 zł