
TYA2520126R8M-10 | |
|---|---|
DigiKey Part Number | 240-TYA2520126R8M-10TR-ND - Tape & Reel (TR) 240-TYA2520126R8M-10CT-ND - Cut Tape (CT) 240-TYA2520126R8M-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TYA2520126R8M-10 |
Description | FIXED IND 6.8UH 950MA 366 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 950 mA 366mOhm Max 1007 (2518 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 366mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1007 (2518 Metric) | |
Supplier Device Package | 1007 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.053" (1.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 zł | 1,01 zł |
| 10 | 0,84000 zł | 8,40 zł |
| 100 | 0,69050 zł | 69,05 zł |
| 1 000 | 0,56774 zł | 567,74 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,53532 zł | 1 070,64 zł |
| 4 000 | 0,50476 zł | 2 019,04 zł |
| 6 000 | 0,48772 zł | 2 926,32 zł |
| 10 000 | 0,46708 zł | 4 670,80 zł |
| 14 000 | 0,45398 zł | 6 355,72 zł |
| 20 000 | 0,44050 zł | 8 810,00 zł |
| Unit Price without VAT: | 1,01000 zł |
|---|---|
| Unit Price with VAT: | 1,24230 zł |

