
RN73R2ATTD3742B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R2ATTD3742B25TR-ND - Tape & Reel (TR) 2019-RN73R2ATTD3742B25CT-ND - Cut Tape (CT) 2019-RN73R2ATTD3742B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2ATTD3742B25 |
Description | RES 37.4K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 37.4 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2ATTD3742B25 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 zł | 0,54 zł |
| 10 | 0,43800 zł | 4,38 zł |
| 25 | 0,40800 zł | 10,20 zł |
| 50 | 0,38500 zł | 19,25 zł |
| 100 | 0,36370 zł | 36,37 zł |
| 250 | 0,33784 zł | 84,46 zł |
| 500 | 0,32002 zł | 160,01 zł |
| 1 000 | 0,30371 zł | 303,71 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,27184 zł | 1 359,20 zł |
| 10 000 | 0,26052 zł | 2 605,20 zł |
| 15 000 | 0,25452 zł | 3 817,80 zł |
| 25 000 | 0,24757 zł | 6 189,25 zł |
| 35 000 | 0,24333 zł | 8 516,55 zł |
| 50 000 | 0,23914 zł | 11 957,00 zł |
| Unit Price without VAT: | 0,54000 zł |
|---|---|
| Unit Price with VAT: | 0,66420 zł |

