
RN73R2ATTD1541D25 | |
|---|---|
DigiKey Part Number | 2019-RN73R2ATTD1541D25TR-ND - Tape & Reel (TR) 2019-RN73R2ATTD1541D25CT-ND - Cut Tape (CT) 2019-RN73R2ATTD1541D25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2ATTD1541D25 |
Description | RES 1.54K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.54 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2ATTD1541D25 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,28000 zł | 2,80 zł |
| 25 | 0,26000 zł | 6,50 zł |
| 50 | 0,24480 zł | 12,24 zł |
| 100 | 0,23120 zł | 23,12 zł |
| 250 | 0,21472 zł | 53,68 zł |
| 500 | 0,20310 zł | 101,55 zł |
| 1 000 | 0,19257 zł | 192,57 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,17176 zł | 858,80 zł |
| 10 000 | 0,16432 zł | 1 643,20 zł |
| 15 000 | 0,16037 zł | 2 405,55 zł |
| 25 000 | 0,15578 zł | 3 894,50 zł |
| 35 000 | 0,15298 zł | 5 354,30 zł |
| 50 000 | 0,15020 zł | 7 510,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

