
RN73R2ATTD1104D25 | |
|---|---|
DigiKey Part Number | 2019-RN73R2ATTD1104D25TR-ND - Tape & Reel (TR) 2019-RN73R2ATTD1104D25CT-ND - Cut Tape (CT) 2019-RN73R2ATTD1104D25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2ATTD1104D25 |
Description | RES 1.1M OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.1 MOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2ATTD1104D25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 zł | 0,37 zł |
| 10 | 0,28600 zł | 2,86 zł |
| 25 | 0,26560 zł | 6,64 zł |
| 50 | 0,25020 zł | 12,51 zł |
| 100 | 0,23620 zł | 23,62 zł |
| 250 | 0,21936 zł | 54,84 zł |
| 500 | 0,20748 zł | 103,74 zł |
| 1 000 | 0,19674 zł | 196,74 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,17547 zł | 877,35 zł |
| 10 000 | 0,16787 zł | 1 678,70 zł |
| 15 000 | 0,16383 zł | 2 457,45 zł |
| 25 000 | 0,15914 zł | 3 978,50 zł |
| 35 000 | 0,15629 zł | 5 470,15 zł |
| 50 000 | 0,15345 zł | 7 672,50 zł |
| Unit Price without VAT: | 0,37000 zł |
|---|---|
| Unit Price with VAT: | 0,45510 zł |

