
RN73R1JTTD3011B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1JTTD3011B25TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD3011B25CT-ND - Cut Tape (CT) 2019-RN73R1JTTD3011B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD3011B25 |
Description | RES 3.01K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.01 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD3011B25 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 zł | 0,43 zł |
| 10 | 0,37700 zł | 3,77 zł |
| 25 | 0,34920 zł | 8,73 zł |
| 50 | 0,32900 zł | 16,45 zł |
| 100 | 0,31100 zł | 31,10 zł |
| 250 | 0,28856 zł | 72,14 zł |
| 500 | 0,27318 zł | 136,59 zł |
| 1 000 | 0,25915 zł | 259,15 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,15201 zł | 760,05 zł |
| 10 000 | 0,14536 zł | 1 453,60 zł |
| 15 000 | 0,14182 zł | 2 127,30 zł |
| 25 000 | 0,13772 zł | 3 443,00 zł |
| 35 000 | 0,13521 zł | 4 732,35 zł |
| 50 000 | 0,13273 zł | 6 636,50 zł |
| Unit Price without VAT: | 0,43000 zł |
|---|---|
| Unit Price with VAT: | 0,52890 zł |

