RN73R1JTTD6261F25 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 80,90239 zł
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 28,50123 zł
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 43,58842 zł
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 12,52121 zł
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 34,19274 zł
Datasheet
6.26 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73R1JTTD6261F25

DigiKey Part Number
2019-RN73R1JTTD6261F25TR-ND - Tape & Reel (TR)
2019-RN73R1JTTD6261F25CT-ND - Cut Tape (CT)
2019-RN73R1JTTD6261F25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73R1JTTD6261F25
Description
RES 6.26K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6.26 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73R1JTTD6261F25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R1JTTD6261C10KOA Speer Electronics, Inc.02019-RN73R1JTTD6261C10CT-ND80,90239 złParametric Equivalent
RN73R1JTTD6261C25KOA Speer Electronics, Inc.02019-RN73R1JTTD6261C25CT-ND28,50123 złParametric Equivalent
RN73R1JTTD6261D10KOA Speer Electronics, Inc.02019-RN73R1JTTD6261D10CT-ND43,58842 złParametric Equivalent
RN73R1JTTD6261D25KOA Speer Electronics, Inc.02019-RN73R1JTTD6261D25CT-ND12,52121 złParametric Equivalent
RN73R1JTTD6261F10KOA Speer Electronics, Inc.02019-RN73R1JTTD6261F10CT-ND34,19274 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,19219 zł960,95 zł
Manufacturers Standard Package
Unit Price without VAT:0,19219 zł
Unit Price with VAT:0,23639 zł