
RN73R1JTTD3202B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1JTTD3202B25TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD3202B25CT-ND - Cut Tape (CT) 2019-RN73R1JTTD3202B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD3202B25 |
Description | RES 32K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 32 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD3202B25 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,25100 zł | 2,51 zł |
| 25 | 0,23280 zł | 5,82 zł |
| 50 | 0,21980 zł | 10,99 zł |
| 100 | 0,20720 zł | 20,72 zł |
| 250 | 0,19232 zł | 48,08 zł |
| 500 | 0,18190 zł | 90,95 zł |
| 1 000 | 0,17239 zł | 172,39 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,15201 zł | 760,05 zł |
| 10 000 | 0,14536 zł | 1 453,60 zł |
| 15 000 | 0,14182 zł | 2 127,30 zł |
| 25 000 | 0,13772 zł | 3 443,00 zł |
| 35 000 | 0,13521 zł | 4 732,35 zł |
| 50 000 | 0,13273 zł | 6 636,50 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

